Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No159675
Newark Part No.69AK5381
Product RangePUN Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $333.930 |
5+ | $318.190 |
10+ | $291.970 |
25+ | $265.740 |
50+ | $248.260 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$333.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No159675
Newark Part No.69AK5381
Product RangePUN Series
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPU (Polyurethane)
ColourBlue, Black
Pressure Max7bar
Length-
Product RangePUN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
6mm
Tube Material
PU (Polyurethane)
Pressure Max
7bar
Product Range
PUN Series
Internal Diameter
4mm
Colour
Blue, Black
Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate