New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      565398

                      FLOW SENSOR, 0 TO 200LPM, 0 TO 50DEG C ROHS COMPLIANT: YES

                      FESTO 565398
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part No565398
                      Newark Part No.64AK4894
                      Product RangeSFAB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$772.750
                      5+$731.600
                      10+$663.020
                      25+$594.430
                      50+$548.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $772.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part No565398
                      Newark Part No.64AK4894
                      Product RangeSFAB Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min0l/min
                      Flow Rate Max200l/min
                      Operating Pressure Min0psi
                      Operating Pressure Max145psi
                      Supply Voltage Min15V
                      Supply Voltage Max30V
                      Accuracy± 0.3%
                      Media TypeCompressed Air, Nitrogen
                      Process Connection SizeM12
                      Process Connection Type-
                      Pipe Size-
                      Sensor Mounting-
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeSFAB Series
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      200l/min

                      Operating Pressure Max

                      145psi

                      Supply Voltage Max

                      30V

                      Media Type

                      Compressed Air, Nitrogen

                      Process Connection Type

                      -

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Flow Rate Min

                      0l/min

                      Operating Pressure Min

                      0psi

                      Supply Voltage Min

                      15V

                      Accuracy

                      ± 0.3%

                      Process Connection Size

                      M12

                      Pipe Size

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      SFAB Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.