Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $268.070 |
| 5+ | $257.800 |
| 10+ | $232.130 |
| 25+ | $219.800 |
| 50+ | $208.500 |
| 100+ | $196.180 |
Price for:Each
Minimum: 1
Multiple: 1
$268.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDRVS-6-90-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH1657
Product RangeDRVS
Technical Datasheet
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter6mm
Pneumatic ConnectionM3
Operating Pressure Max8bar
Stroke Length-
Product RangeDRVS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
6mm
Operating Pressure Max
8bar
Product Range
DRVS
Mode of Operation
Double Acting
Pneumatic Connection
M3
Stroke Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

