Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.490 |
| 5+ | $242.380 |
| 10+ | $238.260 |
| 25+ | $234.150 |
Price for:Each
Minimum: 1
Multiple: 1
$246.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDSBC-50-40-PPSA-N3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9456
Product RangeDSBC
Technical Datasheet
Cylinder / Drive TypeStandard Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter50mm
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Stroke Length40mm
StandardsStandard VDMA - ISO 15552
Product RangeDSBC
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder / Drive Type
Standard Cylinder with Piston Rod
Piston Diameter
50mm
Operating Pressure Max
12bar
Standards
Standard VDMA - ISO 15552
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/4
Stroke Length
40mm
Product Range
DSBC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

