Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $445.750 |
| 5+ | $424.050 |
| 10+ | $387.920 |
| 25+ | $351.770 |
| 50+ | $327.680 |
Price for:Each
Minimum: 1
Multiple: 1
$445.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoLRP-1/4-0,7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9843
Product RangeLRP
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic ConnectionG1/4
Body Size50
Flow Rate800l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min50mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeLRP
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
50
Operating Pressure Max
7bar
Operating Pressure Min
50mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Flow Rate
800l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
LRP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

