Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.230 |
| 5+ | $314.810 |
| 10+ | $308.380 |
Price for:Each
Minimum: 1
Multiple: 1
$321.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMSB4-1/4:C3:J1:F12-WPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH2741
Product RangeMS
Technical Datasheet
Combination DesignFilter Regulator + Pressure Gauge
Pneumatic ConnectionG1/4
Operating Pressure Min500mbar
Operating Pressure Max10bar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Combination Design
Filter Regulator + Pressure Gauge
Operating Pressure Min
500mbar
Operating Temperature Min
-10°C
Product Range
MS
Pneumatic Connection
G1/4
Operating Pressure Max
10bar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

