Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $249.360 |
| 5+ | $238.980 |
| 10+ | $215.000 |
| 25+ | $203.810 |
| 50+ | $192.630 |
| 100+ | $180.640 |
Price for:Each
Minimum: 1
Multiple: 1
$249.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMSB4-1/4-FRC5:J1M1
Newark Part No.74AH2034
Product RangeMS
Technical Datasheet
Combination DesignFilter Regulator + Pressure Gauge
Pneumatic ConnectionG1/4
Operating Pressure Min500mbar
Operating Pressure Max12bar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Combination Design
Filter Regulator + Pressure Gauge
Operating Pressure Min
500mbar
Operating Temperature Min
-10°C
Product Range
MS
Pneumatic Connection
G1/4
Operating Pressure Max
12bar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate