Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $76.850 |
5+ | $73.230 |
10+ | $67.190 |
25+ | $61.150 |
50+ | $57.140 |
Price for:Each
Minimum: 1
Multiple: 1
$76.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-10X1,5-SW
Newark Part No.76AH1024
Product RangePEN
Technical Datasheet
External Diameter10mm
Internal Diameter7mm
Tube MaterialPE (Polyethylene)
ColourBlack
Pressure Max10bar
Length50m
Product RangePEN
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
10mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
7mm
Colour
Black
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate