Print Page
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.780 |
| 5+ | $28.330 |
| 10+ | $25.910 |
| 25+ | $23.500 |
| 50+ | $21.890 |
Price for:Each
Minimum: 1
Multiple: 1
$29.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-4X0,75-BL
Newark Part No.76AH1070
Product RangePEN
Technical Datasheet
External Diameter4mm
Internal Diameter2.7mm
Tube MaterialPE (Polyethylene)
ColourBlue
Pressure Max10bar
Length50m
Product RangePEN
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
4mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
2.7mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate