Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $48.420 |
| 10+ | $46.350 |
| 25+ | $44.020 |
| 50+ | $31.130 |
| 100+ | $30.570 |
| 250+ | $30.130 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Diameter
6mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
4mm
Colour
Natural
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for PEN-6X1-NT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

