Print Page
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.390 |
5+ | $38.490 |
10+ | $35.320 |
25+ | $32.140 |
50+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$40.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-6X1-SW
Newark Part No.76AH1022
Product RangePEN
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPE (Polyethylene)
ColourBlack
Pressure Max10bar
Length50m
Product RangePEN
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
6mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
4mm
Colour
Black
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate