Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPEV-1/4-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH1594
Product RangePEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.150 |
| 5+ | $251.290 |
| 10+ | $229.880 |
| 25+ | $208.470 |
| 50+ | $194.180 |
Price for:Each
Minimum: 1
Multiple: 1
$264.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH1594
Product RangePEV Series
Technical Datasheet
Pressure TypeRelative
Pressure Fitting StyleG1/4
Pressure Port TypeG1/4
Operating Pressure Min1bar
Operating Pressure Max12bar
Contact Configuration1CO
Switching Voltage Max250VAC
Switching Current Max5A
Switching Voltage DC Resistive125V
Pressure Port SizeG1/4
Switching Current DC Resistive5A
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePEV Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pressure Type
Relative
Pressure Port Type
G1/4
Operating Pressure Max
12bar
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
125V
Switching Current DC Resistive
5A
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Fitting Style
G1/4
Operating Pressure Min
1bar
Contact Configuration
1CO
Switching Current Max
5A
Pressure Port Size
G1/4
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
