Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPEV-W-S-LED-GHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH1627
Product RangePEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.480 |
| 5+ | $202.420 |
| 10+ | $182.250 |
| 25+ | $172.580 |
| 50+ | $163.710 |
| 100+ | $154.030 |
Price for:Each
Minimum: 1
Multiple: 1
$210.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-W-S-LED-GHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH1627
Product RangePEV Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeM5
Pressure Fitting StyleM5
Operating Pressure Min0bar
Operating Pressure Max8bar
Contact Configuration1CO
Switching Voltage Max-
Switching Current Max2.5A
Pressure Port SizeM5
Switching Current DC Resistive2.5A
Transducer Connection / Termination4 Pin M8 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePEV Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
M5
Operating Pressure Max
8bar
Switching Voltage Max
-
Pressure Port Size
M5
Transducer Connection / Termination
4 Pin M8 Connector
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
M5
Operating Pressure Min
0bar
Contact Configuration
1CO
Switching Current Max
2.5A
Switching Current DC Resistive
2.5A
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PEV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
