Print Page
4 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.040 |
| 5+ | $61.780 |
| 10+ | $60.520 |
| 25+ | $59.250 |
| 50+ | $57.990 |
| 100+ | $56.730 |
Price for:Each
Minimum: 1
Multiple: 1
$63.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-4X0,75-SWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH0446
Product RangePUN-H
Technical Datasheet
External Diameter4mm
Internal Diameter2.6mm
Tube MaterialPU (Polyurethane)
ColourBlack
Pressure Max10bar
Length50m
Product RangePUN-H
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
4mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H
Internal Diameter
2.6mm
Colour
Black
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for PUN-H-4X0,75-SW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

