Print Page
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 5+ | $2.910 |
| 10+ | $2.670 |
| 25+ | $2.410 |
| 50+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSMF-M3-4Copy
Newark Part No.75AH9765
Product RangeQSMF
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM3
Operating Pressure Max14bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangeQSMF
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M3
Tubing Outer Diameter
4mm
Product Range
QSMF
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

