Print Page
15 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 5+ | $7.870 |
| 10+ | $7.210 |
| 25+ | $6.550 |
| 50+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSS-10-FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75AH9326
Product RangeQSS
Technical Datasheet
Fitting TypePush-In Bulkhead Fitting
Pneumatic ConnectionM20
Operating Pressure Max14bar
Tubing Outer Diameter10mm
Fitting MaterialBrass
Product RangeQSS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Bulkhead Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M20
Tubing Outer Diameter
10mm
Product Range
QSS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

