Print Page
25 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 5+ | $6.230 |
| 10+ | $5.700 |
| 25+ | $5.170 |
| 50+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSS-8-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9325
Product RangeQSS
Technical Datasheet
Fitting TypePush-In Bulkhead Fitting
Pneumatic ConnectionM16
Operating Pressure Max14bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangeQSS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Bulkhead Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M16
Tubing Outer Diameter
8mm
Product Range
QSS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

