Print Page
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 5+ | $9.830 |
| 10+ | $8.840 |
| 25+ | $7.870 |
| 50+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSSF-1/4-10-BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75AH9741
Product RangeQSSF
Technical Datasheet
Fitting TypePush-In Bulkhead Fitting
Pneumatic ConnectionG1/4
Operating Pressure Max6bar
Tubing Outer Diameter10mm
Fitting MaterialBrass
Product RangeQSSF
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Bulkhead Fitting
Operating Pressure Max
6bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
10mm
Product Range
QSSF
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

