Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 5+ | $9.460 |
| 10+ | $9.260 |
| 25+ | $9.060 |
| 50+ | $8.870 |
| 100+ | $8.680 |
| 250+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSY-10-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75AH9314
Product RangeQSY
Technical Datasheet
Fitting TypePush-In Y-Fitting
Pneumatic Connection-
Operating Pressure Max14bar
Tubing Outer Diameter10mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSY
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Y-Fitting
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
-
Tubing Outer Diameter
10mm
Product Range
QSY
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

