Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-10M-ZS-24V-E-2,5-L-&Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1062
Product RangeSME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.140 |
| 5+ | $78.510 |
| 10+ | $76.150 |
| 25+ | $72.590 |
| 50+ | $67.700 |
| 100+ | $62.950 |
| 250+ | $58.690 |
Price for:Each
Minimum: 1
Multiple: 1
$83.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-10M-ZS-24V-E-2,5-L-&Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1062
Product RangeSME Series
Technical Datasheet
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingScrew
Sensor Output TypeNormally Open, Bipolar
Operating Temperature Min-40°C
Supply Voltage Min5V
Supply Voltage Max30V
Connection Method2.5m Cable
Operating Temperature Max70°C
IP RatingIP65, IP68
IP RatingIP65, IP68
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Screw
Operating Temperature Min
-40°C
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP65, IP68
SVHC
No SVHC (25-Jun-2020)
Sensing Method
Magnetic Sensing
Sensor Output Type
Normally Open, Bipolar
Supply Voltage Min
5V
Connection Method
2.5m Cable
IP Rating
IP65, IP68
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
