Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-8-K-LED-230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75AH9597
Product RangeSME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.550 |
| 5+ | $76.980 |
| 10+ | $75.410 |
| 25+ | $73.840 |
| 50+ | $72.270 |
| 100+ | $70.700 |
| 250+ | $69.120 |
Price for:Each
Minimum: 1
Multiple: 1
$78.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8-K-LED-230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75AH9597
Product RangeSME Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
