Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-8M-DO-24V-K-7,5-OECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1036
Product RangeSME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.850 |
| 5+ | $64.530 |
| 10+ | $63.220 |
| 25+ | $61.900 |
| 50+ | $60.580 |
| 100+ | $59.270 |
| 250+ | $57.950 |
Price for:Each
Minimum: 1
Multiple: 1
$65.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8M-DO-24V-K-7,5-OECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1036
Product RangeSME Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingScrew
Sensor Output TypeNormally Closed, Bipolar
Supply Voltage Min5V
Operating Temperature Min-40°C
Supply Voltage Max30V
Connection Method7.5m Cable
Operating Temperature Max70°C
IP RatingIP65, IP68
IP RatingIP65, IP68
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Screw
Supply Voltage Min
5V
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP65, IP68
SVHC
No SVHC (25-Jun-2020)
Sensing Method
Magnetic Sensing
Sensor Output Type
Normally Closed, Bipolar
Operating Temperature Min
-40°C
Connection Method
7.5m Cable
IP Rating
IP65, IP68
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
