Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-5,0-OECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1033
Product RangeSME Series
Your Part Number
7 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.620 |
| 5+ | $60.400 |
| 10+ | $59.160 |
| 25+ | $57.930 |
| 50+ | $56.690 |
| 100+ | $55.460 |
| 250+ | $54.230 |
Price for:Each
Minimum: 1
Multiple: 1
$61.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-5,0-OECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1033
Product RangeSME Series
Technical Datasheet
Sensor TypeReed Sensor
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingScrew
Sensor Output TypeNormally Open, Bipolar
Supply Voltage Min5V
Operating Temperature Min-40°C
Supply Voltage Max30V
Connection Method5m Cable
Operating Temperature Max70°C
IP RatingIP65, IP68
IP RatingIP65, IP68
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Type
Reed Sensor
Sensing Method
Magnetic Sensing
Sensor Output Type
Normally Open, Bipolar
Operating Temperature Min
-40°C
Connection Method
5m Cable
IP Rating
IP65, IP68
Product Range
SME Series
Cylinder Type
T-Type Cylinder
Sensor Mounting
Screw
Supply Voltage Min
5V
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP65, IP68
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
