Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSMT-8G-NS-24V-E-0,3Q-M8DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1672
Product RangeSMT Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.730 |
| 5+ | $97.740 |
| 10+ | $95.740 |
| 25+ | $93.750 |
| 50+ | $91.750 |
| 100+ | $89.760 |
| 250+ | $87.760 |
Price for:Each
Minimum: 1
Multiple: 1
$99.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8G-NS-24V-E-0,3Q-M8DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1672
Product RangeSMT Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Sensor Output TypeNPN
IP RatingIP65, IP68
IP RatingIP65, IP68
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage Min
10VDC
Sensor Housing
Slot
Output Current
100mA
IP Rating
IP65, IP68
Product Range
SMT Series
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Sensor Output Type
NPN
IP Rating
IP65, IP68
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
