Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-Q3-V-2.5K
Newark Part No.74AH2074
Product RangeSPTE Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.900 |
| 5+ | $91.290 |
| 10+ | $83.600 |
| 25+ | $75.910 |
| 50+ | $70.770 |
Price for:Each
Minimum: 1
Multiple: 1
$95.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-Q3-V-2.5K
Newark Part No.74AH2074
Product RangeSPTE Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Operating Pressure Min-1bar
Operating Pressure Max0bar
Pressure Port Size3mm
Transducer Connection / TerminationCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPTE Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Pressure Port Size
3mm
Operating Temperature Min
0°C
Product Range
SPTE Series
Pressure Port Type
Push-In Connector
Operating Pressure Max
0bar
Transducer Connection / Termination
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate