Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSRBS-Q12-6-E270-EP-1-S-&Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH0537
Product RangeSRBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.620 |
| 5+ | $139.060 |
| 10+ | $132.660 |
| 25+ | $124.910 |
Price for:Each
Minimum: 1
Multiple: 1
$150.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSRBS-Q12-6-E270-EP-1-S-&Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH0537
Product RangeSRBS Series
Technical Datasheet
Shaft Type-
Contact TypeNon-Contact
Electrical Angle270°
Linearity-
Supply Voltage24V
Supply Current20mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSRBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
-
Electrical Angle
270°
Supply Voltage
24V
Operating Temperature Min
-20°C
Product Range
SRBS Series
Contact Type
Non-Contact
Linearity
-
Supply Current
20mA
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
