Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.270 |
| 5+ | $92.380 |
| 10+ | $90.500 |
| 25+ | $88.610 |
| 50+ | $86.730 |
| 100+ | $84.840 |
| 250+ | $82.960 |
Price for:Each
Minimum: 1
Multiple: 1
$94.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBQF-U-G14-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1046
Product RangeVBQF-U
Technical Datasheet
Valve TypeQuick Exhaust
Valve Function-
Pneumatic ConnectionQS-8
Operating Pressure Max10bar
Flow Rate800l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min500mbar
Product RangeVBQF-U
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Quick Exhaust
Pneumatic Connection
QS-8
Flow Rate
800l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
VBQF-U
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

