Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.960 |
| 5+ | $293.630 |
| 10+ | $286.300 |
| 25+ | $278.970 |
| 50+ | $263.380 |
Price for:Each
Minimum: 1
Multiple: 1
$300.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVHEF-HS-P53C-M-G18Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH2004
Product RangeVHEF
Technical Datasheet
Valve TypeHand Lever
Valve Function5/3 Way, Closed
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate700l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVHEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Hand Lever
Pneumatic Connection
G1/8
Flow Rate
700l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF
Valve Function
5/3 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

