Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.270 |
| 5+ | $231.300 |
| 10+ | $230.330 |
| 25+ | $229.370 |
| 50+ | $228.400 |
| 100+ | $227.430 |
Price for:Each
Minimum: 1
Multiple: 1
$232.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVHEF-L-M52-E-G14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH2010
Product RangeVHEF
Technical Datasheet
Valve TypeFinger Lever
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1200l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVHEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Finger Lever
Pneumatic Connection
G1/4
Flow Rate
1200l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

