Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.690 |
| 5+ | $214.320 |
| 10+ | $209.940 |
| 25+ | $205.570 |
Price for:Each
Minimum: 1
Multiple: 1
$218.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVMEF-S-M52-E-G14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH2750
Product RangeVMEF
Technical Datasheet
Valve TypeStem Actuated
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1200l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVMEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Stem Actuated
Pneumatic Connection
G1/4
Flow Rate
1200l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
VMEF
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

