Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.800 |
| 5+ | $276.160 |
| 10+ | $270.530 |
Price for:Each
Minimum: 1
Multiple: 1
$281.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | VPEV-1/8-M12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76AH0379 |
| Product Range | VPEV |
| Technical Datasheet | |
| Connection Size | - |
| Operating Pressure Max | 1.6bar |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | VPEV |
| SVHC | Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025) |
Technical Specifications
| Connection Size | - |
|---|---|
| Operating Temperature Min | -20°C |
| Product Range | VPEV |
| Operating Pressure Max | 1.6bar |
|---|---|
| Operating Temperature Max | 80°C |
| SVHC | Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

