Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.610 |
| 5+ | $147.600 |
| 10+ | $144.590 |
| 25+ | $141.570 |
Price for:Each
Minimum: 1
Multiple: 1
$150.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Connection Size | - |
|---|---|
| Operating Temperature Min | 0°C |
| Product Range | VPEV |
| Operating Pressure Max | -0.2bar |
|---|---|
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |

