Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part No8120731Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK1694
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
| 5+ | $23.420 |
| 10+ | $21.940 |
| 25+ | $20.510 |
| 50+ | $18.970 |
| 100+ | $17.930 |
| 250+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No8120731Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK1694
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithARCA 302015 & ARCA 203015 Enclosures
External Depth - Metric2mm
External Width - Metric150mm
External Height - Metric250mm
External Depth - Imperial0.08"
External Width - Imperial5.9"
External Height - Imperial9.8"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
250mm
External Width - Imperial
5.9"
Product Range
ARCA IEC Series
Plate Material
Galvanised Steel
For Use With
ARCA 302015 & ARCA 203015 Enclosures
External Width - Metric
150mm
External Depth - Imperial
0.08"
External Height - Imperial
9.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
