Print Page
Image is for illustrative purposes only. Please refer to product description.

133 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.260 |
| 5+ | $75.840 |
| 10+ | $73.370 |
| 25+ | $70.900 |
| 50+ | $68.430 |
| 100+ | $63.610 |
Price for:Each
Minimum: 1
Multiple: 1
$84.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP1412Copy
Newark Part No.51M8331
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorWhite
For Use WithARCA Series Enclosures
External Height - Metric325.1mm
External Width - Metric274mm
External Height - Imperial12.8"
External Width - Imperial10.8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABP1412 is a Back Panel made of steel with white painted finish. It is suitable for use with ARCA Series enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Back Panel
Body Color
White
External Height - Metric
325.1mm
External Height - Imperial
12.8"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
274mm
External Width - Imperial
10.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
