Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 21/18-3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M4710
Product RangeCARDMASTER Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $48.110 |
| 5+ | $44.980 |
| 10+ | $43.130 |
| 25+ | $41.060 |
| 50+ | $38.450 |
| 100+ | $36.360 |
| 250+ | $33.240 |
| 5000+ | $32.580 |
Price for:Each
Minimum: 1
Multiple: 1
$48.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 21/18-3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M4710
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric235mm
External Width - Metric185mm
External Depth - Metric119mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 3, 3R, 12, 13
External Height - Imperial9.25"
External Width - Imperial7.28"
External Depth - Imperial4.69"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
235mm
External Depth - Metric
119mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 12, 13
External Width - Imperial
7.28"
Product Range
CARDMASTER Series
Enclosure Material
ABS
External Width - Metric
185mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
9.25"
External Depth - Imperial
4.69"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
