Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 3828 13 G ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AK1070
Product RangeSOLID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.620 |
| 5+ | $148.870 |
| 10+ | $142.360 |
| 25+ | $134.480 |
| 50+ | $126.250 |
| 100+ | $119.050 |
| 10000+ | $116.660 |
Price for:Each
Minimum: 1
Multiple: 1
$160.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 3828 13 G ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AK1070
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric278mm
External Depth - Metric378mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.1"
External Width - Imperial10.9"
External Depth - Imperial14.9"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
378mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
10.9"
Product Range
SOLID Series
Enclosure Material
ABS
External Width - Metric
278mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
5.1"
External Depth - Imperial
14.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
