Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoALN 081306 COMPLETECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC1781
Product RangeEURONORD ALUN Series
Your Part Number
8 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.480 |
| 5+ | $51.880 |
| 10+ | $49.750 |
| 25+ | $47.340 |
| 50+ | $44.350 |
| 100+ | $41.940 |
| 250+ | $38.350 |
| 5000+ | $37.580 |
Price for:Each
Minimum: 1
Multiple: 1
$55.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 081306 COMPLETECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC1781
Product RangeEURONORD ALUN Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric57mm
External Width - Metric81mm
External Depth - Metric127mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2.24"
External Width - Imperial3.19"
External Depth - Imperial5"
Product RangeEURONORD ALUN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
127mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.19"
Product Range
EURONORD ALUN Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
81mm
IP Rating
IP66, IP67, IP68
Body Color
Grey
External Height - Imperial
2.24"
External Depth - Imperial
5"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
