Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.030 |
| 5+ | $27.030 |
| 10+ | $26.490 |
| 25+ | $25.950 |
| 50+ | $25.410 |
| 100+ | $24.870 |
Price for:Each
Minimum: 1
Multiple: 1
$30.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAM 2320Copy
Newark Part No.39C7578
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanized Steel
Body Color-
For Use WithFibox ALU Series Enclosures
External Height - Metric215mm
External Width - Metric184mm
External Height - Imperial8.5"
External Width - Imperial7.2"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
215mm
External Height - Imperial
8.5"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Fibox ALU Series Enclosures
External Width - Metric
184mm
External Width - Imperial
7.2"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AM 2320
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
