Print Page
AR IPW 108 W T
Inspection Window, w/Wing Handle, Fibox Enclosures, Polycarbonate, IP66, NEMA 4, 4X, 12, 13, 10 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | AR IPW 108 W TCopy |
| Newark Part No. | 76AK0551 |
| Product Range | ARCA IPW Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $210.990 |
| 5+ | $189.900 |
| 10+ | $179.340 |
| 25+ | $179.310 |
| 50+ | $179.280 |
| 100+ | $179.250 |
| 10000+ | $179.210 |
Price for:Each
Minimum: 1
Multiple: 1
$210.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | AR IPW 108 W TCopy |
| Newark Part No. | 76AK0551 |
| Product Range | ARCA IPW Series |
| Technical Datasheet | |
| For Use With | Fibox Enclosures |
| Enclosure Material | Polycarbonate |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4, 4X, 12, 13 |
| External Height - Imperial | 10" |
| External Width - Imperial | 8" |
| External Width - Metric | 203.2mm |
| External Height - Metric | 254mm |
| Product Range | ARCA IPW Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
AR IPW 108 W T ARCA IPW (Instrument Protection Window) is an UL listed, NEMA 4X rated HMI cover. The IPW can be mounted on any manufacturer’s enclosure to provide safe and secure access to underlying components and instruments. IPWs are available with opaque or Transparent covers and various locking options. Once locked, the dual formed in place PUR gasketing maintains a dry, dust-free environment.
- UL listed, NEMA 4X rated
- Low profile continuous hinge
- Overlapping cover for strength & increased gasket protection
- Robotically laid dual PUR gasket
- Easy bolt-on installation
- Transparent cover
- Wing knob (non-locking) closure
- Dimension is 10 x 8 x 3.31 "
Technical Specifications
| For Use With | Fibox Enclosures |
|---|---|
| IP Rating | IP66 |
| External Height - Imperial | 10" |
| External Width - Metric | 203.2mm |
| Product Range | ARCA IPW Series |
| Enclosure Material | Polycarbonate |
|---|---|
| NEMA Rating | NEMA 4, 4X, 12, 13 |
| External Width - Imperial | 8" |
| External Height - Metric | 254mm |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
