Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 403021Copy
Newark Part No.06AC3041
Product RangeARCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $241.350 |
| 5+ | $205.830 |
| 10+ | $197.480 |
| 25+ | $188.070 |
| 50+ | $172.400 |
| 100+ | $148.370 |
Price for:Each
Minimum: 1
Multiple: 1
$241.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 403021Copy
Newark Part No.06AC3041
Product RangeARCA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric210.8mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial8.3"
External Width - Imperial11.8"
External Depth - Imperial15.7"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a non corrosive and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environtments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.
- Only better alternative to steel
- UL-508 UV Resistance
- High IP rating (IP 66)
- Easy to install and customize
- Electrically insultated
- 100% Non corrosive
- Keeps your critical equipment operating, whatever the outside conditions
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
210.8mm
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
8.3"
External Depth - Imperial
15.7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.8"
Product Range
ARCA Series
Alternatives for ARCA 403021
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
