Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 507030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49X9176
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $544.820 |
| 5+ | $527.720 |
| 10+ | $508.170 |
| 25+ | $486.180 |
| 50+ | $427.550 |
Price for:Each
Minimum: 1
Multiple: 1
$544.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 507030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49X9176
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric700mm
External Depth - Metric500mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial27.56"
External Depth - Imperial19.69"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
300mm
External Depth - Metric
500mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
27.56"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
700mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
19.69"
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
