
| Quantity | Price |
|---|---|
| 1+ | $373.750 |
| 5+ | $336.370 |
| 10+ | $317.690 |
| 25+ | $311.340 |
| 50+ | $304.980 |
Product Information
Product Overview
The ARCA ARK14127CHSSL is a UL listed, NEMA 4X rated continuous hinge enclosure with a matching opaque cover and features 1/2 inch and 3/4 inch pre-scored knock-outs along the bottom of the base. Injection-moulded polycarbonate has tremendous impact and UV resistance. These ARCA enclosure includes polyamide mounting feet and stainless steel attachment screw and threaded brass inserts and plated steel screws for mounting panels and terminal block kits. The robust design offers you a tough, but an aesthetically pleasing enclosing solution. The overlapping cover design provides superior protection of the formed-in-place polyurethane (PUR) gasket, which secures a dry dust-free environment, with stainless steel latches. All ARCA - JIC knock-out enclosures are UL listed, and NEMA rated Type 4, 4X, 12, and 13.
Technical Specifications
Junction Box
356mm
177.8mm
Grey, Transparent
14"
7"
No SVHC (07-Nov-2024)
Polycarbonate
305mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
12"
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
