Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PC 302018 T CABINETCopy
Newark Part No.23M5416
Product RangeCAB Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.960 |
| 5+ | $169.260 |
| 10+ | $164.310 |
| 25+ | $156.520 |
| 50+ | $147.300 |
| 100+ | $133.140 |
| 250+ | $121.820 |
Price for:Each
Minimum: 1
Multiple: 1
$186.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 302018 T CABINETCopy
Newark Part No.23M5416
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial7.87"
External Depth - Imperial11.81"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CAB PC 302018 T is a cabinet made of polycarbonate (PC) with smoked transparent door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL746C-5V Flammability rating
- Halogen-free
- Latches on the long side
- UL-508 UV Resistance
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
7.87"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for CAB PC 302018 T CABINET
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
