Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PC 303018 T3B CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5421
Product RangeCAB Series
Your Part Number
5 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.240 |
| 5+ | $251.290 |
| 10+ | $240.250 |
| 25+ | $226.910 |
Price for:Each
Minimum: 1
Multiple: 1
$271.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 303018 T3B CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5421
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial11.81"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CAB PC 303018 T3B CABINET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
