Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PC 405020 T CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1727
Product RangeCAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.030 |
| 5+ | $339.760 |
| 10+ | $326.900 |
| 25+ | $310.930 |
| 50+ | $294.040 |
Price for:Each
Minimum: 1
Multiple: 1
$357.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 405020 T CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1727
Product RangeCAB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric500mm
External Depth - Metric200mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.75"
External Width - Imperial19.69"
External Depth - Imperial7.87"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
200mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
19.69"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
500mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
