Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 5+ | $36.620 |
| 10+ | $34.950 |
| 25+ | $33.070 |
| 50+ | $30.730 |
| 100+ | $28.840 |
| 250+ | $26.030 |
| 5000+ | $25.510 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJ 30-G COVERCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1795
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EK Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric280mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial11.02"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
280mm
External Width - Imperial
7.48"
Product Range
EK Series
Cover Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
11.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
