Print Page
27 In Stock
37 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $11.630 |
| 10+ | $11.090 |
| 25+ | $10.320 |
| 50+ | $9.610 |
| 100+ | $8.960 |
| 250+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJVT MOUNTING PLATECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K9498
Product RangeEK Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithPC/ABS 2819 Series Enclosures
External Depth - Metric238mm
External Width - Metric148mm
External Height - Metric-
External Depth - Imperial9.37"
External Width - Imperial5.83"
External Height - Imperial-
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
238mm
External Height - Metric
-
External Width - Imperial
5.83"
Product Range
EK Series
Plate Material
-
For Use With
PC/ABS 2819 Series Enclosures
External Width - Metric
148mm
External Depth - Imperial
9.37"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

