Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.470 |
| 5+ | $131.070 |
| 10+ | $125.300 |
| 25+ | $118.340 |
Price for:Each
Minimum: 1
Multiple: 1
$141.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKOE 130 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K9501
Product RangeEK Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric280mm
External Depth - Metric280mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial5.12"
External Width - Imperial11.02"
External Depth - Imperial11.02"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
130mm
External Depth - Metric
280mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
11.02"
Product Range
EK Series
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
5.12"
External Depth - Imperial
11.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for EKOE 130 T ENCLOSURE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

