Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $194.890 |
| 10+ | $181.040 |
| 25+ | $169.160 |
| 50+ | $163.230 |
| 100+ | $157.290 |
Price for:Each
Minimum: 1
Multiple: 1
$194.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKPG 130 TCopy
Newark Part No.39C7771
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric129.5mm
External Width - Metric280mm
External Depth - Metric380mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial5.1"
External Width - Imperial11"
External Depth - Imperial15"
Product Range-
No. of Switch Holes-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
129.5mm
External Depth - Metric
380mm
Body Color
Grey, Transparent
External Height - Imperial
5.1"
External Depth - Imperial
15"
No. of Switch Holes
-
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
11"
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
