Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.330 |
| 5+ | $29.910 |
| 10+ | $28.490 |
| 25+ | $26.880 |
| 50+ | $24.860 |
| 100+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$32.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP A 23Copy
Newark Part No.39C7876
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminum
Body Color-
For Use WithFibox CAB Series Enclosures
External Height - Metric166mm
External Width - Metric268mm
External Height - Imperial6.5"
External Width - Imperial10.6"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Front Panel
Body Color
-
External Height - Metric
166mm
External Height - Imperial
6.5"
Product Range
-
Panel Material
Aluminum
For Use With
Fibox CAB Series Enclosures
External Width - Metric
268mm
External Width - Imperial
10.6"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
